Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB4127PBF

Single N-Channel 200 V 20 mOhm 150 nC HEXFET® Power Mosfet - TO-220-3
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4127PBF.

IHS

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-34.68%

CAD Models

Download Infineon IRFB4127PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDP2532
Transistor MOSFET N Channel 150 Volt 8 Amp 3-Pin 3+ Tab TO-220AB Tube
InfineonIRFB4321PBF
IRFB4321PBF N-channel MOSFET Transistor, 85 A, 150 V, 3-Pin TO-220AB
InfineonIRFB4228PBF
150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
InfineonIRFB4227PBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 19.7 Milliohms;ID 65A;TO-220AB;PD 330W
Trans MOSFET N-CH 150V 85A 3-Pin(3+Tab) TO-220AB
Single N-Channel 200 V 0.033 Ohms Flange Mount Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon IRFB4127PBF provided by its distributors.

Single N-Channel 200 V 20 mOhm 150 nC HEXFET® Power Mosfet - TO-220-3
In a Pack of 2, N-Channel MOSFET, 76 A, 200 V, 3-Pin TO-220AB Infineon IRFB4127PBF
200V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 76A 3-Pin (3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...+175 °C Housing type: TO-220 Polarity: N Power dissipation: 375 W
MOSFET, N Ch., 200V, 76A, 21 MOHM, 110 NC, D2-PAK, Pb-Free
Infineon N-Ch MOSFET, Vds=200V, 76A, TO-220, PCB Mount
Power Field-Effect Transistor, 76A I(D), 200V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 200V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:76A; Drain Source Voltage Vds:200V; On Resistance Rds(on):17mohm; Rds(on) Test Voltage Vgs:20V; Power Dissipation Pd:375W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:76A; Package / Case:TO-220AB; Power Dissipation Pd:375W; Pulse Current Idm:300A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 4127PBF
  • IRFB4127
  • IRFB4127PBF.
  • SP001560212