Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB4115GPBF

150V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
$ 7.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4115GPBF.

IHS

Datasheet9 pages17 years ago
Datasheet8 pages17 years ago

CAD Models

Download Infineon IRFB4115GPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.24
$ 1.43
Stock
71,527
928,745
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
104 A
104 A
Threshold Voltage
-
5 V
Rds On Max
11 mΩ
11 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
380 W
380 W
Input Capacitance
5.27 nF
5.27 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

InfineonIRFB4115PBF
Single N-Channel 150V 11 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP2532
Transistor MOSFET N Channel 150 Volt 8 Amp 3-Pin 3+ Tab TO-220AB Tube
Trans MOSFET N-CH 150V 85A 3-Pin(3+Tab) TO-220AB
InfineonIRFB4321PBF
IRFB4321PBF N-channel MOSFET Transistor, 85 A, 150 V, 3-Pin TO-220AB
InfineonIRFB4228PBF
150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube

Descriptions

Descriptions of Infineon IRFB4115GPBF provided by its distributors.

150V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
Trans MOSFET N-CH Si 150V 104A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 150V 104A TO220AB
Single N-Channel 150 V 11 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3
MOSFET, 150V, 104A, 11 MOHM, 77 NC QG, TO220AB, HALOGEN-FREE
Power Field-Effect Transistor, 104A I(D), 150V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CH MOSFET, 150V, 104A, TO-220AB; Trans; N CH MOSFET, 150V, 104A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:104A; Drain Source Voltage Vds:150V; On Resistance Rds(on):9.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; MSL:-

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4115G
  • IRFB4115GPBF.
  • SP001572390