onsemi FDP2532

Transistor MOSFET N Channel 150 Volt 8 Amp 3-Pin 3+ Tab TO-220AB Tube
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP2532.

IHS

Datasheet15 pages3 years ago
Datasheet13 pages13 years ago
Datasheet15 pages3 years ago

Upverter

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
-69.53%

CAD Models

Download onsemi FDP2532 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

InfineonIRFB4321PBF
IRFB4321PBF N-channel MOSFET Transistor, 85 A, 150 V, 3-Pin TO-220AB
InfineonIRFB4228PBF
150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Trans MOSFET N-CH 150V 85A 3-Pin(3+Tab) TO-220AB
InfineonIRFB4115PBF
Single N-Channel 150V 11 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220

Descriptions

Descriptions of onsemi FDP2532 provided by its distributors.

Transistor MOSFET N Channel 150 Volt 8 Amp 3-Pin 3+ Tab TO-220AB Tube
TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 150V, 79A, 16MOHM, TO-220
N-Channel 150 V 16 mO Flange Mount PowerTrench Mosfet - TO-220AB
Trans MOSFET N-CH 150V 8A 3-Pin (3+Tab) TO-220AB Tube
N-Channel PowerTrench® MOSFET 150V, 79A, 16mΩ
onsemi N-Channel MOSFET PowerTrench, Vds=150V 8A TO-220AB TH 3-Pin
Mosfet Transistor Transistor Polarity:Si; |Onsemi FDP2532.
150 V, 79 A, 16 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 8A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:79A; Drain Source Voltage Vds:150V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:310W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:79A; Package / Case:TO-220AB; Power Dissipation Pd:310W; Power Dissipation Pd:310W; Pulse Current Idm:430A; SMD Marking:FDP2532; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP2532.