Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB3207PBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 3.6MILLIOHMS; Id 180A; TO-220AB; Pd 330W; -55DE
$ 1.285
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3207PBF.

Jameco (USA)

Datasheet12 pages20 years ago

element14 APAC

IHS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-29.50%

CAD Models

Download Infineon IRFB3207PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 1.45
Stock
951,016
158,520
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
4 V
2 V
Rds On Max
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
7.6 nF
7.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-17
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRFB3207ZPBF
MOSFET N-CH 75V 120A TO-220AB / Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRF2907ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.5Milliohms;ID 170A;TO-220AB;PD 300W;-55de
InfineonIRFB3077PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 2.8Milliohms;ID 210A;TO-220AB;PD 370W;-55de
NexperiaPSMN3R5-80PS
120A, 80V, 0.0035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN

Descriptions

Descriptions of Infineon IRFB3207PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.6Milliohms;ID 180A;TO-220AB;PD 330W;-55de
TRANSISTOR,MOSFET,N-CHANNEL,75V V(BR)DSS,180A I(D),TO-220AB
Transistor MOSFET N-Channel 75V 170A 330W Through Hole TO-220AB
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 75 V 4.5 mOhm 260 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 75V 180A 3-Pin (3+Tab) TO-220AB
Power Field-Effect Transistor, 180A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, N, 75V, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:75V; On Resistance Rds(on):3.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:330W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:180A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:330W; Power Dissipation Pd:330W; Pulse Current Idm:720A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 170 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 3.6 / Gate-Source Voltage V = 20 / Fall Time ns = 74 / Rise Time ns = 120 / Turn-OFF Delay Time ns = 68 / Turn-ON Delay Time ns = 29 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 300

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB3207
  • IRFB3207 PBF
  • IRFB3207PBF.
  • SP001572410