Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF9Z24NSTRLPBF

Single P-Channel 55 V 0.175 Ohm 19 nC HEXFET® Power Mosfet - D2PAK
$ 0.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9Z24NSTRLPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago
Datasheet11 pages27 years ago

Sierra IC

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF9Z24NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.604
Stock
877,159
686,796
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
DPAK
Drain to Source Voltage (Vdss)
-55 V
-55 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
4 V
-4 V
Rds On Max
175 mΩ
175 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-06-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 13ns
onsemiNTB18N06G
MOSFET N-CH 60V 15A D2PAK / N-Channel 60 V 15A (Tc) 48.4W (Tc) Surface Mount D2PAK
MOSFET N-CH 55V 17A D2PAK "N-Channel 55 V 17A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK"
Single N-Channel 55V 0.04 Ohm 34 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF3205SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
Trans MOSFET N-CH 60V 10A 3-Pin (2+Tab) D2PAK

Descriptions

Descriptions of Infineon IRF9Z24NSTRLPBF provided by its distributors.

Single P-Channel 55 V 0.175 Ohm 19 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET(Vdss=-55V, Rds(on)=0.175ohm, Id=-12A) | MOSFET P-CH 55V 12A D2PAK
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
P-Ch MOSFET 55V 20V 4V@250µA 175mΩ@7.2A,10V 350pF@25V D2PAK SMD 4.83mm H
Trans MOSFET P-CH 55V 12A 3-Pin(2+Tab) D2PAK T/R
MOSFET, P-CHANNEL, -55V, -12A, 175 MOHM, 12.7 NC QG, D2-PAK
Mosfet, P-Ch, -55V, -12A, 175Deg C, 45W; Transistor Polarity:P Channel; Continuous Drain Current Id:-12A; Drain Source Voltage Vds:-55V; On Resistance Rds(On):0.175Ohm; Rds(On) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-4V; Power Rohs Compliant: Yes |Infineon Technologies IRF9Z24NSTRLPBF
MOSFET, P, 55V, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-55V; Current, Id Cont:12A; Resistance, Rds On:0.175ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:TO-262AB; Current, Idm Pulse:48A; Power, Pd:45W; Voltage, Vds Max:55V; Voltage, Vgs th Max:4V; Voltage, Vgs th Min:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9Z24NSTRLPBF
  • IRF9Z24NS
  • SP001554552