Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTB18N06G

MOSFET N-CH 60V 15A D2PAK / N-Channel 60 V 15A (Tc) 48.4W (Tc) Surface Mount D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB18N06G.

IHS

Datasheet9 pages5 years ago

Arrow Electronics

Inventory History

3 month trend:
-57.14%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.58
Stock
192,044
343,864
343,864
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
15 A
16 A
16 A
Threshold Voltage
-
1 V
1 V
Rds On Max
90 mΩ
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
20 V
16 V
16 V
Power Dissipation
48.4 W
45 W
45 W
Input Capacitance
450 pF
345 pF
345 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 13ns
STMicroelectronicsSTB16NF06LT4
N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in D2PAK package
IRFZ24NSTRLPBF N-channel MOSFET Module,17 A, 55 V, 3-Pin D2PAK
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.1Ohm;ID -19A;D2Pak;PD 68W;VGS +/-20V;-55d
Single P-Channel 60 V 0.14 Ohms Surface Mount Power Mosfet - D2PAK-3
Single P-Channel 60 V 0.14 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of onsemi NTB18N06G provided by its distributors.

MOSFET N-CH 60V 15A D2PAK / N-Channel 60 V 15A (Tc) 48.4W (Tc) Surface Mount D2PAK
Trans MOSFET N-CH 60V 15A 3-Pin(2+Tab) D2PAK Tube
MOSFETs- Power and Small Signal 60V 15A N-Channel
15 A 60 V 0.09 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 15A I(D), 60V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
48.4W(Tc) 20V 4V@ 250µA 22nC@ 10 V 1individualNChannel 60V 90mΩ@ 7.5A,10V 15A 450pF@25V D2PAK SMD mount 10.29mm*9.65mm*4.83mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd