Infineon IRF7822TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 5 Milliohms; Id 18A; SO-8; Pd 3.1W; Vgs +/-12V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7822TRPBF.

IHS

Datasheet6 pages21 years ago

TME

Arrow Electronics

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-01-08
LTD Date2012-07-08

Related Parts

InfineonIRF7455TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.06Ohm;ID 15A;SO-8;PD 2.5W;VGS +/-12V;gFS 4
InfineonIRF7463TRPBF
Single N-Channel 30 V 8 mOhm 51 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 16.3A 8-Pin SOIC N T/R
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
STMicroelectronicsSTS14N3LLH5
Transistor MOSFET N-CH 30V 14A 8-Pin SO T/R
InfineonIRF9321TRPBF
Single P-Channel 30 V 11.2 mOhm 34 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7822TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 5 Milliohms;ID 18A;SO-8;PD 3.1W;VGS +/-12V
Trans MOSFET N-CH 30V 18A 8-Pin SOIC T/R
HEXFET POWER MOSFET FOR DC-DC CONVERTERS Power Field-Effect Transistor, 18A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:18A; On Resistance, Rds(on):6.5mohm; Rds(on) Test Voltage, Vgs:12V; Drain Source On Resistance @ 10V:6.5mohm RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7822TRPBF.