
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | IRF7455TRPBF | 0 | 4K | Bulk | 8h | |||||||
| Farnell | IRF7455TRPBF | 0 | 1 | Cut Tape | 18h | |||||||
| Weyland Electronics Group Pte. Ltd. | IRF7455TRPBF | 4,000 | 1 | Tape & Reel | 21h | |||||||
| Win Source | WS-IRF7455TRPBF | 5,720 | 12 | 19h | ||||||||
| Worldway Electronics | IRF7455TRPBF | 18,664 | 7 | Tape & Reel | 18h |
Download Infineon IRF7455TRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Infineon IRF7455TRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: