Infineon IRF7704TRPBF

Trans Mosfet P-ch Si 40V 4.6A 8-PIN TSSOP T/r / Mosfet P-ch 40V 4.6A 8-TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7704TRPBF.

IHS

Datasheet9 pages17 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MOSFET, P-CH, 30V, 6.5A, TSSOP; Available until stocks are exhausted Alternative available
MOSFET, P-CH, 30V, 6.5A, TSSOP; Available until stocks are exhausted Alternative available
SIA906EDJ-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4.5 A, 20 V, 6-PIN SC-70
onsemiFDW262P
Trans MOSFET P-CH 20V 4.5A 8-Pin TSSOP T/R
onsemiSI6426DQ
Small Signal Field-Effect Transistor, 5.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemiFDW2516NZ
MOSFET 2N-CH 20V 5.8A 8TSSOP

Descriptions

Descriptions of Infineon IRF7704TRPBF provided by its distributors.

Trans MOSFET P-CH Si 40V 4.6A 8-Pin TSSOP T/R / MOSFET P-CH 40V 4.6A 8-TSSOP
-40V Single P-Channel HEXFET Power MOSFET in a TSSOP-8 package
MOSFET, P-CHANNEL, -40V, -4.6A, 46 MOHM, 25 NC QG, TSSOP-8
Power Field-Effect Transistor, 4.6A I(D), 40V, 0.046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA
MOSFET, P, 40V, TSSOP-8; Transistor Polarity:P Channel; Continuous Drain Current Id:4.6A; Drain Source Voltage Vds:40V; On Resistance Rds(on):46mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-3V; Power Dissipation Pd:1.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TSSOP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-4.6A; Package / Case:TSSOP; Power Dissipation Pd:1.5W; Power Dissipation Pd:1.5W; Pulse Current Idm:19A; Termination Type:SMD; Voltage Vds:40V; Voltage Vds Typ:-40V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-1V; Voltage Vgs th Min:-3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7704TRPBF.