onsemi FDW262P

Trans Mosfet P-ch 20V 4.5A 8-PIN TSSOP T/r
$ 0.699
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW262P.

Farnell

Datasheet5 pages25 years ago
Datasheet8 pages17 years ago

Upverter

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDW262P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMG8822UTS-13
Transistor MOSFET Array Dual N-CH 20V 4.9A 8-Pin TSSOP T/R
onsemiFDW2506P
1.5V@ 250µA 34nC@ 4.5V 2individualPChannel 20V 22mΩ@ 5.3A,4.5V 1.015nF@10V TSSOP-8 SMD mount
onsemiFDW2503NZ
1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 20mΩ@ 5.5A,4.5V 1.286nF@10V TSSOP-8 SMD mount
Dual N-Channel 20 V 30 mOhm Surface Mount Power Mosfet - TSSOP-8
SI6968BEDQ-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 5.2 A, 20 V, 8-PIN TSSOP
Dual N-Channel 20 V 30 mOhm Surface Mount Power Mosfet - TSSOP-8

Descriptions

Descriptions of onsemi FDW262P provided by its distributors.

Trans MOSFET P-CH 20V 4.5A 8-Pin TSSOP T/R
20V P-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
1.3W(Ta) 8V 1.5V@ 250µA 18nC@ 4.5V 1individualPChannel 20V 47mΩ@ 4.5A,4.5V 4.5A 1.193nF@10V TSSOP-8 SMD mount 4.4mm*3mm*1mm
MOSFET, P, TSSOP-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:4.5A; Resistance, Rds On:0.047ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:0.8V; Case Style:TSSOP; ;RoHS Compliant: Yes
MOSFET, P, TSSOP-8; Transistor Polarity: P Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.047ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: 800mV; Power Dissipation Pd: 1.3W; Transistor Case Style: TSSOP; No. of Pins: -; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 2; Capacitance Ciss Typ: 1193pF; Current Id Max: -4.5A; No. of Transistors: 1; On State Resistance @ Vgs = 1.8V: 100mohm; On State Resistance @ Vgs = 4.5V: 47mohm; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pin Configuration: D(1+5+8), S(2+3+6+7), G(4); Pulse Current Idm: 40A; SMD Marking: 262P; Termination Type: Surface Mount Device; Voltage Vds Typ: -20V; Voltage Vgs Max: 8V; Voltage Vgs Rds on Measurement: -4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd