
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | IRF7458TRPBF | 116 | 1 | |||||||||
| DigiKey | IRF7458PBFCT-ND | 1,734 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | IRF7458TRPBF | 0 | 4K | Bulk | 3h | |||||||
| Avnet | IRF7458TRPBF | 0 | 4K | 16h | ||||||||
| Farnell | IRF7458TRPBF | 0 | 1 | Cut Tape | 14h |
Download Infineon IRF7458TRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Infineon IRF7458TRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: