Infineon IRF7380PBF

Single N-Channel 80 V 73 mOhm 15 nC HEXFET® Power Mosfet - SOIC-8
$ 0.309
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7380PBF.

IHS

Datasheet9 pages13 years ago

element14 APAC

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7380TRPBF
Dual N-Channel 80 V 73 mOhm 23 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3692
MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R
onsemiFDS3992
Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R
onsemiFDS4559
MOSFET N/P-CH 60V 4.5A/3.5A 8-SO / Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC T/R
SI4100DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 6.8 A, 100 V, 8-PIN SOIC
STMicroelectronicsSTS4DNF60L
N-Channel 60V - 0.045 Ohm - 4A - SO-8 STripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRF7380PBF provided by its distributors.

Single N-Channel 80 V 73 mOhm 15 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 80V 3.6A 8-Pin SOIC Tube
Power Field-Effect Transistor, 3.6A I(D), 80V, 0.073ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:80V; Continuous Drain Current, Id:3.6A; On Resistance, Rds(on):73mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design; Dual N-Channel MOSFET
DUAL N CHANNEL MOSFET, 80V, SOIC; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:3.6A; Drain Source Voltage Vds:80V; On Resistance Rds(on):73mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:3.6A; Fall Time tf:17ns; No. of Transistors:2; Package / Case:SOIC; Pin Configuration:1S1,2G1,3S2,4G2,(5&6)D2,(8&7)D1; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:29A; Rise Time:10ns; Termination Type:SMD; Voltage Vds Typ:80V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7380 PBF
  • SP001555280