
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | IRF6727MTR1PBF | 0 | 1K | Bulk | 13h | |||||||
| Farnell | IRF6727MTR1PBF | 0 | 1 | Cut Tape | 20h | |||||||
| Win Source | WS-IRF6727MTR1PBF | 20 | 40 | 21h | ||||||||
| Worldway Electronics | IRF6727MTR1PBF | 9,755 | 7 | Tape & Reel | 20h | |||||||
| GreenTree Electronics | IRF6727MTR1PBF | 100 | 3d |
Download datasheets and manufacturer documentation for Infineon IRF6727MTR1PBF.
Download Infineon IRF6727MTR1PBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon IRF6727MTR1PBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IRF6727MTR1PBF.