Infineon IRF6215PBF

Single P-Channel 150 V 0.29 Ohm 66 nC HEXFET® Power Mosfet - TO-220-3
$ 2.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6215PBF.

IHS

Datasheet9 pages23 years ago

Newark

International Rectifier

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRF6215PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.05
$ 5.78
Stock
154,877
138,306
Authorized Distributors
1
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
-150 V
-150 V
Continuous Drain Current (ID)
11 A
13 A
Threshold Voltage
-4 V
-2 V
Rds On Max
290 mΩ
290 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
83 W
110 W
Input Capacitance
860 pF
860 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

Trans MOSFET N-CH 150V 2.8A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRFB4019PBF
150V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRF3315PBF
Single N-Channel 150 V 0.082 Ohm 95 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Infineon IRF6215PBF provided by its distributors.

Single P-Channel 150 V 0.29 Ohm 66 nC HEXFET® Power Mosfet - TO-220-3
-150 Volt -13 Amp Single P-Channel A224 HEXFET Power MOSFET TO-220AB
MOSFET, Power; P-Channel; 0.29 Ohms @ -10 V, -6.6 A; 20 V (Max.); 62 degC/W
-150V Single P-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET P-CH 150V 13A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: P Power dissipation: 110 W
Power Field-Effect Transistor, 11A I(D), 150V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:150V; On Resistance Rds(on):290mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:110W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:310mJ; Current Id Max:-13A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:110W; Power Dissipation Pd:110W; Power Dissipation Ptot Max:110W; Pulse Current Idm:44A; Termination Type:Through Hole; Voltage Vds:150V; Voltage Vds Typ:-150V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6215
  • IRF6215PBF.
  • SP001559672