Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF6215

Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a TO-220AB Package
$ 5.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF6215.

Farnell

Datasheet11 pages16 years ago

CAD Models

Download Infineon AUIRF6215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.78
$ 2.04
Stock
192,917
221,866
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
-150 V
-150 V
Continuous Drain Current (ID)
13 A
11 A
Threshold Voltage
-2 V
-4 V
Rds On Max
290 mΩ
290 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
110 W
83 W
Input Capacitance
860 pF
860 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-09-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

InfineonIRF6215PBF
Single P-Channel 150 V 0.29 Ohm 66 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 150V 2.8A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRFB4019PBF
150V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRF3315PBF
Single N-Channel 150 V 0.082 Ohm 95 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Infineon AUIRF6215 provided by its distributors.

Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a TO-220AB Package
Trans MOSFET P-CH 150V 13A Automotive 3-Pin(3+Tab) TO-220AB Tube
MOSFET P-Channel 150V 13A HEXFET TO220AB
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 13A I(D), 150V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET,W DIO,P CH,150V,13A,TO220AB; Transistor Polarity:P Channel; Continuous Drain Current Id:-13A; Drain Source Voltage Vds:-150V; On Resistance Rds(on):0.29ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:-20V
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF6215.
  • IRFAUIRF6215
  • SP001521586