Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF520NSPBF

MOSFET N-CH 100V 9.7A D2PAK "N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF520NSPBF.

IHS

Datasheet11 pages22 years ago
Datasheet12 pages22 years ago

element14 APAC

DigiKey

Newark

CAD Models

Download Infineon IRF520NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.82
Stock
61,130
331,552
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
9.7 A
9.7 A
Threshold Voltage
4 V
-
Rds On Max
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
330 pF
330 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MOSFET N-CH 100V 9.7A D2PAK "N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
InfineonIRL520NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;D2Pak;PD 48W;VGS +/-16V;-55d
MOSFET N-CH 100V 10A D2PAK "N-Channel 100 V 10A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
onsemiNTB13N10G
MOSFET N-CH 100V 13A D2PAK

Descriptions

Descriptions of Infineon IRF520NSPBF provided by its distributors.

MOSFET N-CH 100V 9.7A D2PAK "N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 9.7A 3-Pin(2+Tab) D2PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 9.7A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:9.7A; On Resistance, Rds(on):200mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, N, 100V, 9.5A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:9.7A; Drain Source Voltage Vds:100V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:48W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Alternate Case Style:D2-PAK; Avalanche Single Pulse Energy Eas:91mJ; Capacitance Ciss Typ:330pF; Current Iar:5.7A; Current Id Max:9.7A; Current Idss Max:25µA; Current Temperature:25°C; External Depth:15.49mm; External Length / Height:4.69mm; External Width:10.16mm; Fall Time tf:23ns; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:3.1°C/W; N-channel Gate Charge:25nC; No. of Transistors:1; On State resistance @ Vgs = 10V:200mohm; Package / Case:D2-PAK; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:38A; Rise Time:23ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 520NSPBF