Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL520NSTRLPBF

MOSFET N-CH 100V 10A D2PAK "N-Channel 100 V 10A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
$ 0.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL520NSTRLPBF.

element14 APAC

Datasheet11 pages22 years ago

IHS

Jameco (USA)

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-2.43%

CAD Models

Download Infineon IRL520NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-04-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

InfineonIRL520NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;D2Pak;PD 48W;VGS +/-16V;-55d
onsemiNTB13N10G
Tube Surface Mount N-Channel Single Mosfet Transistor 13A Ta 13A 64.7W 36ns
MOSFET N-CH 100V 9.7A D2PAK "N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
InfineonIRF520NSPBF
MOSFET N-CH 100V 9.7A D2PAK "N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
onsemiFQB8P10TM
Power MOSFET, P-Channel, QFET®, -100 V, -8 A, 530 mΩ, D2PAK
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Infineon IRL520NSTRLPBF provided by its distributors.

MOSFET N-CH 100V 10A D2PAK "N-Channel 100 V 10A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 100 V 0.26 Ohm 20 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 100V 10A 3-Pin(2+Tab) D2PAK T/R
MOSFET, 100V, 10A, 180 MOHM, 13.3 NC QG, LOGIC LEVEL, D2-PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 10A I(D), 100V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:10A; On Resistance, Rds(on):180mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 10 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 180 / Gate-Source Voltage V = 16 / Fall Time ns = 22 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 23 / Turn-ON Delay Time ns = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL520NSTRLPBF
  • SP001567056