Infineon IRF4905PBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.02 Ohm; Id -74A; TO-220AB; Pd 200W; Vgs +/-20V
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF4905PBF.

Newark

Datasheet9 pages23 years ago
Datasheet10 pages23 years ago
Datasheet9 pages23 years ago

IHS

Mouser

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-6.20%

CAD Models

Download Infineon IRF4905PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.89
$ 2.597
Stock
2,512,798
191,305
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
-55 V
-55 V
Continuous Drain Current (ID)
74 A
74 A
Threshold Voltage
-4 V
-2 V
Rds On Max
20 mΩ
20 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
150 W
200 W
Input Capacitance
3.4 nF
3.4 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

InfineonAUIRF4905
Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a TO-220AB Package
InfineonIRF3205ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.9Milliohms;ID 110A;TO-220AB;PD 170W;-55de
N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
InfineonIRF1010ZPBF
Single N-Channel 55 V 7.5 mOhm 63 nC HEXFET® Power Mosfet - TO-220-3
N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ
Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRF4905PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.02Ohm;ID -74A;TO-220AB;PD 200W;VGS +/-20V
Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -74 A, TO-220, IRF4905PBF
Single P-Channel 55 V 0.02 Ohm 180 nC HEXFET® Power Mosfet - TO-220-3
-55V Single P-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET P-Ch. -64A/-55V TO220 IRF 4905 PBF
Power MOSFET, P Channel, 55 V, 74 A, 0.02 ohm, TO-220AB, Through Hole
200W 20V 4V 180nC(Max) @ 10V 1P 55V 20m¦¸@ 10V 42A 3.4nF@ 25V D2PAK 9.02mm
HEXFET POWER MOSFET Power Field-Effect Transistor, 74A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
P Channel Mosfet, -55V, 74A, To-220Ab; Channel Type:P Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:74A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRF4905PBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, P, -55V, -74A, TO-220; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-55V; Current, Id Cont:64A; Resistance, Rds On:0.02ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:260A; Lead Spacing:2.54mm; No. of Pins:3; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation:150W; Power, Pd:150W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:0.75°C/W; Transistors, No. of:1; Voltage, Vds:55V; Voltage, Vds Max:55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 4905 PBF
  • IRF-4905
  • IRF4905
  • IRF4905 PBF
  • IRF4905-PBF
  • IRF4905PBF)
  • IRF4905PBF.
  • SP001571330