Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF4905

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a TO-220AB Package
$ 3.049
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF4905.

ODG (Origin Data Global)

Datasheet9 pages9 years ago

Farnell

Inventory History

3 month trend:
-4.20%

CAD Models

Download Infineon AUIRF4905 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.049
$ 0.993
Stock
240,577
2,403,978
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
-55 V
-55 V
Continuous Drain Current (ID)
74 A
74 A
Threshold Voltage
-2 V
-4 V
Rds On Max
20 mΩ
20 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
150 W
Input Capacitance
3.4 nF
3.4 nF

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-11-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRF4905PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.02Ohm;ID -74A;TO-220AB;PD 200W;VGS +/-20V
InfineonAUIRF3205
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRF3205ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.9Milliohms;ID 110A;TO-220AB;PD 170W;-55de
N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ
Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon AUIRF4905 provided by its distributors.

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a TO-220AB Package
Single P-Channel 55 V 0.02 Ohm 180 nC Automotive HEXFET® Power Mosfet - TO-220-3
Trans MOSFET P-CH 55V 74A Automotive 3-Pin(3+Tab) TO-220AB Tube
TUBE / Automotive 55V 64.000A TO-220; TUBE / Automotive 55V 64.000A TO-220
MOSFET P-Channel 55V 74A HEXFET TO220AB
Power Field-Effect Transistor, 74A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF4905.
  • IRFAUIRF4905
  • SP001519228