onsemi FDP8860

N-Channel PowerTrench® MOSFET 30V, 80A, 2.5mΩ
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8860.

IHS

Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDP8860 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-09-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

TO-220AB,SINGLE,NCH,30V,0.0023 OHM LOGIC LEVEL DENSE TRENCH
InfineonIRF2903ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.4Milliohms;ID 260A;TO-220AB;PD 290W;-55de
InfineonIRLB8743PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
InfineonIRLB8721PBF
Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET

Descriptions

Descriptions of onsemi FDP8860 provided by its distributors.

N-Channel PowerTrench® MOSFET 30V, 80A, 2.5mΩ
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
N-Channel 30 V 2.5 mOhm PowerTrench Mosfet - TO-220
Power Field-Effect Transistor, 80A I(D), 30V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
254W(Tc) 20V 2.5V@ 250µA 222nC@ 10V 1individualNChannel 30V 2.5mΩ@ 80A,10V 80A 12.24nF@15V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:80A; On Resistance Rds(On):0.0025Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:1.6V; Threshold Voltage Vgs:20V; Msl:- Rohs Compliant: Yes
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(on) and fast switching speed.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:254W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Capacitance Ciss Typ:9200pF; Current Id Max:80A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:0.59°C/W; On State Resistance Max:2.5mohm; On State Resistance Typ:1.9mohm; Package / Case:TO-220; Pin Configuration:G(1),D(2)S(3); Power Dissipation Pd:254W; Power Dissipation Pd:254W; Pulse Current Idm:556A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V; Voltage Vgs th Min:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP8860.