Infineon IRF1404ZPBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 2.7MILLIOHMS; Id 190A; TO-220AB; Pd 220W; -55DE
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1404ZPBF.

IHS

Datasheet12 pages14 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-61.71%

CAD Models

Download Infineon IRF1404ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.742
$ 0.742
Stock
496,117
496,117
496,117
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
40 V
40 V
40 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
4 V
4 V
4 V
Rds On Max
3.7 mΩ
3.7 mΩ
3.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 W
200 W
200 W
Input Capacitance
4.34 nF
4.34 nF
4.34 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2012-06-01
LTD Date2012-09-01

Related Parts

InfineonIRLB8743PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
MOSFET,N CH,W DIODE,40V,90A,TO220AB; Transistor Polarity:N Channel; Continuous D
Trans MOSFET N-CH 40V 23A Automotive 3-Pin(3+Tab) TO-220AB Rail
InfineonIRF4104PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4.3Milliohms;ID 120A;TO-220AB;PD 140W;-55de
InfineonIRL1404ZPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 2.5Milliohms;ID 200A;TO-220AB;PD 230W;-55de
Trans MOSFET N-CH 30V 85A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IRF1404ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 2.7Milliohms;ID 190A;TO-220AB;PD 220W;-55de
Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - TO-220-3
Power Field-Effect Transistor, 120A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
40V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
Trans MOSFET N-CH 40V 190A 3-Pin(3+Tab) TO-220AB Tube
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: AC-DC; Consumer Full-Bridge; Full-Bridge; Push-Pull
N CH MOSFET, 40V, 190A, TO-220AB; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:190A; Drain Source Voltage Vds:40V; On Resistance Rds(on):3.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:220W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:190A; Junction to Case Thermal Resistance A:0.65°C/W; On State resistance @ Vgs = 10V:3.7ohm; Package / Case:TO-220AB; Power Dissipation Pd:220W; Power Dissipation Pd:220W; Pulse Current Idm:750A; Termination Type:Through Hole; Voltage Vds Typ:40V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1404Z
  • SP001574476