Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1405ZSPBF

MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
$ 2.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1405ZSPBF.

element14 APAC

Datasheet12 pages16 years ago

IHS

Farnell

CAD Models

Download Infineon IRF1405ZSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 1.905
$ 1.905
Stock
144,316
179,937
179,937
Authorized Distributors
1
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
150 A
150 A
Threshold Voltage
4 V
-
-
Rds On Max
4.9 mΩ
4.9 mΩ
4.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
230 W
230 W
230 W
Input Capacitance
4.78 nF
4.78 nF
4.78 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF1010NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
STMicroelectronicsSTB60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package
InfineonIRFZ44VZSPBF
MOSFET N-CH 60V 57A D2PAK N-Channel 60 V 57A (Tc) 92W (Tc) Surface Mount D2PAK
STMicroelectronicsSTB80NF55-06T4
STMicroelectronics N-Channel MOSFET, Vds=55V, 80A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB140NF55T4
N-CHANNEL 55V 0.0065 OHM 80A D2PAK STRIPFET II MOSFET
InfineonIRF1010ESPBF
Trans MOSFET N-CH 60V 84A 3-Pin (2+Tab) D2PAK

Descriptions

Descriptions of Infineon IRF1405ZSPBF provided by its distributors.

MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 55V 150A 3-Pin(2+Tab) D2PAK Tube
HEXFET Power MOSFET Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N CHANNEL MOSFET, 55V, 75A, D2-PAK; Tran; N CHANNEL MOSFET, 55V, 75A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:55V; On Resistance Rds(on):4.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1405ZSPBF.
  • SP001564248