Infineon IRF130

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 20.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF130.

Newark

Datasheet7 pages25 years ago

IHS

B+D Enterprises

CAD Models

Download Infineon IRF130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.415
$ 30.205
Stock
14,433
6,160
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-3
TO-3
Drain to Source Voltage (Vds)
100 V
-
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
75 W
75 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF9130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
onsemiIRFP150A
N-Channel 100 V 40 mOhm 97 nC Through Hole Advanced Power Mosfet - TO-3P
InfineonIRF9230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF140
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF240
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonJANTX2N6756
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
International RectifierIRF430
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon IRF130 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
100V Single N-Channel Hi-Rel MOSFET in a TO-204AA package, TO-204AA-2
Infineon SCT
IRF130 Series 100 V 0.18 Ohm 12 nC Through Hole N-Channel Power MOSFET - TO-3
Trans MOSFET N-CH 100V 14A 3-Pin(2+Tab) TO-204AE
45 A 100 V 0.21 ohm N-CHANNEL Si POWER MOSFET TO-3
HEXFET, Hi-Rel 100V, 14A, 0.180 ohm
Power Field-Effect Transistor, 14A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
N CH MOSFET, 100V, 14A, TO-204AA; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:100V; On Resistance Rds(on):180mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:75W; Transistor Case Style:TO-3; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Id Max:14A; Current Temperature:25°C; Fixing Centres:30mm; Full Power Rating Temperature:25°C; Lead Spacing:11mm; No. of Transistors:1; Package / Case:TO-3; Power Dissipation Pd:75W; Power Dissipation Pd:75W; Pulse Current Idm:56A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF130.