Infineon IRF9230

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 23.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9230.

element14 APAC

Datasheet7 pages25 years ago

IHS

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
onsemiIRFP150A
N-Channel 100 V 40 mOhm 97 nC Through Hole Advanced Power Mosfet - TO-3P
InfineonIRF250
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF9240
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
onsemiFDA38N30
N-Channel Power MOSFET, UniFETTM, 300V, 38A, 85mΩ, TO-3P

Descriptions

Descriptions of Infineon IRF9230 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Single P-Channel 200 V 75 W 31 nC Hexfet Transistor Through Hole- TO-204AA
-200V Single P-Channel Hi-Rel MOSFET in a TO-204AA package, TO-204AA-2
Infineon SCT
Power Field-Effect Transistor, 6.5A I(D), 200V, 0.92ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
MOSFET, P, TO-3; Transistor Polarity:P Channel; Continuous Drain Current Id:6.5A; Drain Source Voltage Vds:200V; On Resistance Rds(on):800mohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:75W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-3; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Id Max:-6.5A; Current Temperature:25°C; Device Marking:IRF9230; Fixing Centres:30mm; Full Power Rating Temperature:25°C; Lead Spacing:11mm; No. of Transistors:1; Package / Case:TO-3; Power Dissipation Pd:75W; Power Dissipation Pd:75W; Pulse Current Idm:26A; Voltage Vgs Max:-4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9230 .