International Rectifier IRF430

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF430.

IHS

Datasheet7 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF9130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF9230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonJANTX2N6756
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF350
Trans Mosfet N-Ch 400V 14A 3-Pin(2+Tab) To-3. Note :rohs Non-Compliant Rohs Compliant: No

Descriptions

Descriptions of International Rectifier IRF430 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
500V Single N-Channel Hi-Rel MOSFET in a TO-204AA package
Power Field-Effect Transistor, 4.5A I(D), 500V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
MOSFET, N, TO-3; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:4.5A; Resistance, Rds On:1.5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-3; Termination Type:Through Hole; Avalanche Single Pulse Energy Eas:1.1mJ; Current Iar:4.5A; Current, Idm Pulse:18A; Fixing Centres:30mm; Lead Spacing:11mm; No. of Pins:2; Power Dissipation:75W; Power, Pd:75W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Vds Max:500V; Voltage, Vgs th Max:4V; Weight:0.012kg

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF430.