Infineon IRF230

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 20.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF230.

IHS

Datasheet7 pages25 years ago
Datasheet7 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.415
$ 34.325
Stock
12,841
18
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-3
TO-3
Drain to Source Voltage (Vds)
200 V
-
Continuous Drain Current (ID)
9 A
9 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
75 W
75 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF9130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF9230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF9240
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF240
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF250
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF340
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon IRF230 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Single N-Channel 200 V 75 W 39 nC Hexfet Transistores Through Hole - TO-204AA/AE
Power Field-Effect Transistor, 9A I(D), 200V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN
MOSFET, N, TO-3; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:200V; On Resistance Rds(on):400mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:75W; Transistor Case Style:TO-3; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:54mJ; Current Iar:9A; Current Id Max:9A; Current Temperature:25°C; Fixing Centres:30mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Lead Spacing:11mm; No. of Transistors:1; Package / Case:TO-3; Power Dissipation Pd:75W; Power Dissipation Pd:75W; Pulse Current Idm:36A; Repetitive Avalanche Energy Max:7.5mJ; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Weight:0.01kg

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA