
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IR3897MTRPBF | 71,590 | 22h | |||||||||
| Farnell | IR3897MTRPBF | 0 | 1 | Cut Tape | 18h | |||||||
| Verical | IR3897MTRPBF | 800 | 193 | |||||||||
| Weyland Electronics Group Pte. Ltd. | IR3897MTRPBF | 221,243 | 1 | Tape & Reel | 23h | |||||||
| Win Source | WS-IR3897MTRPBF | 27,160 | 20 | 23h |
Download Infineon IR3897MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Infineon IR3897MTRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: