Infineon IR3537MTRPBF

Tape & Reel (TR) IR3537MTRPBF Half-Bridge 2007 gate driver 20ns 0C~125C TJ 3A 4A 4.5V
$ 0.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR3537MTRPBF.

SHENGYU ELECTRONICS

Datasheet15 pages11 years ago

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-81.44%

CAD Models

Download Infineon IR3537MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) NCP81161 Half-Bridge 2012 gate driver 16ns 11ns 0C~150C TJ 1V 2V 1mm
Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
MicrochipMIC4604YMT-TR
Tape & Reel (TR) MIC4604 Half-Bridge 2014 gate driver 20ns 125C 1.5A 1A 0.8V 2.2V
MicrochipMIC4604YMT-T5
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN EP T/R
Tape & Reel (TR) MIC44F18 Low-Side Non-Inverting gate driver 10ns 125C 6A 6A 1.607V 1.615V

Descriptions

Descriptions of Infineon IR3537MTRPBF provided by its distributors.

Tape & Reel (TR) IR3537MTRPBF Half-Bridge 2007 gate driver 20ns 0C~125C TJ 3A 4A 4.5V
12V High Efficiency MOSFET Driver with Variable Gate Drive, DFN 3X3 10L, RoHS
Infineon SCT
IR3537 Series 13.2 V 6 A Surface Mount High Performance Gate Driver - DFN-10
MOSFET DRIVER, HIGH/LOW SIDE, DFN-10; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 13.2V; Driver Case Style: DFN; No; Available until stocks are exhausted
No. of Channels:2Channels; Driver Configuration:High Side and Low Side; Power Switch Type:MOSFET; No. of Pins:10Pins; Driver Case Style:DFN; Input Type:Non-Inverting; Source Current:3A; Sink Current:4A; Supply Voltage Min:4.5V RoHS Compliant: Yes
Benefits: Drives both high-side and low-side MOSFETs in a synchronous buck configuration; Low side driver - 4A source / 6A sink; High side driver - 3A source / 4A sink; Transitions times and propagation delays less than 20ns; Independent variable gate drive voltage for both high and low side drivers; High and low side driver voltage from 4.5V to 13.2V; Compatible with IR3536 controller Variable Gate Drive feature; Integrated bootstrap diode; Capable of high switching frequencies from 200kHz up to 1MHz; Active Tri-Level PWM disables both MOSFETs in 30ns with no hold-off time; Selectable generic tri-state PWM with hold-off; Adaptive non-overlap protection minimizes diode conduction time; Input supply under voltage protection; Thermally enhanced 10 pin DFN package; Lead free RoHS compliant package, MSL level 1 | Target Applications: Desktop and Workstations; Graphic Boards; MultiPhase; Servers and Storage

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR3537
  • IR3537MTRPBF.
  • IRFIR3537MTRPBF
  • SP001529920