Infineon IR2302PBF

RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 9.865mm 15V 0.2A 150C
$ 2.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2302PBF.

Augswan

Datasheet22 pages21 years ago

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IR2302PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP

Descriptions

Descriptions of Infineon IR2302PBF provided by its distributors.

RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 9.865mm 15V 0.2A 150C
IR2302 Series 20 V 200 mA Through Hole Half-Bridge Driver - PDIP-8
600 V half-bridge gate driver IC with shutdown, PDIP8, RoHS
Infineon SCT
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
Half Bridge Based IGBT/MOSFET Driver, 0.2A, CMOS, PDIP8
No. of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:8Pins; Driver Case Style:DIP; Input Type:Non-Inverting; Source Current:200mA; Sink Current:350mA; Supply Voltage Min:5V; MSL:- RoHS Compliant: Yes
DRIVER, HALF BRIDGE SINGLE IN, 2302; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:620V; Voltage, Supply Min:5V; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Base Number:2302; IC Generic Number:2302; Logic Function Number:2302; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Offset:600V; Voltage, Output Max:25V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Logic IC Function:Half-Bridge Driver; Max Output Source Current:200mA; Min Output Sink Current:250mA; Min Output Source Current:120mA; Output Sink Current:350mA; Voltage, Vcc Max:25V; Voltage, Vcc Min:10V
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 5 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V and 15 V input logic compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with IN input; Logic and power ground +/- 5 V offset; Internal 540ns dead-time; Lower di/dt gate driver for better noise immunity; Shut down input turns off both channels; 8-Lead SOIC also available LEAD-FREE (PbF)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2302
  • IR2302PBF.
  • IRFIR2302PBF
  • SP001538540