
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | IR21814SPBF | 0 | 2 | Bulk | 9h | |||||||
| Avnet | IR21814SPBF | 0 | 1980 | 22h | ||||||||
| Farnell | IR21814SPBF | 0 | 1 | 19h | ||||||||
| HQonline | IC0013208 | 7 | 1 | >1w | ||||||||
| Microchip USA | IR21814SPBF | 291 | 150 | Tube | 6d |
Download Infineon IR21814SPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Infineon IR21814SPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: