Infineon IR21593PBF

Dimming Ballast Control IC | IC Ctlr Ballast Dimming 16-DIP
$ 2.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21593PBF.

IHS

Datasheet26 pages20 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFAN7621N
Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDIP16
FAN4800AU Series 22 V 5 mA Through Hole PFC/PWM Controller - DIP-16
Power Factor Controller (PFC) CCM + PWM Controller, with Surge Capability Enhancement
Analog DevicesDG442CJ
IC SWITCH SPST-NOX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Analog DevicesDG442DJ
SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog DevicesDG441DJ
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Contains Lead Switch IC 60dB 4pF 4pF 160Ohm 5pC

Descriptions

Descriptions of Infineon IR21593PBF provided by its distributors.

DIMMING BALLAST CONTROL IC | IC CTLR BALLAST DIMMING 16-DIP
Fluorescent Light Controller, 0.5A, 230kHz Switching Freq-Max, PDIP16
Electronic Ballast Controller 14V 230KHz 16-Pin PDIP
Dimming Ballast Control, Brown-out Protection, Programmable Preheat Time, 1.8us Deadtime in a 16-pin DIP package
Ballast Controller IC; Device Type:High and Low Side; Source Output Current Max:250mA; Sink Output Current:400mA; Supply Voltage Min:12V; Supply Voltage Max:25V; Termination Type:Through Hole; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes
IC, BALLAST CONTROL, 21593, DIP16; Device Type:Ballast Control; Module Configuration:Half Bridge; Peak Output Current:500mA; Supply Voltage Range:12V to 25V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:21593; IC Generic Number:21593; Logic Function Number:21593; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:500mA; Output Sink Current:400mA; Output Sink Current Min:400mA; Output Source Current Max:200mA; Output Source Current Min:250mA; Output Voltage:625.3V; Output Voltage Max:25V; Output Voltage Min:12V; Package / Case:DIP; Supply Voltage Max:16.5V; Supply Voltage Min:12V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:12V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21593 PBF
  • IR21593PBF.