Infineon IR2153SPBF

Driver 600V 0.4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC
$ 1.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2153SPBF.

Farnell

Datasheet9 pages17 years ago

IHS

Newark

iiiC

Burklin Elektronik

Inventory History

3 month trend:
+16.00%

CAD Models

Download Infineon IR2153SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
$ 0.984
Stock
465,699
1,263,707
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
250 mA
400 mA
Rise Time
80 ns
80 ns
Fall Time
45 ns
45 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
16.8 V
16.8 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIR2151SPBF
Driver 600V 0.25A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC
InfineonIRS2609DSPBF
Driver 0.35A 1-OUT High and Low Side Half Brdg Inv 8-Pin SOIC N Tube
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Gate Power Driver IC / IC HALF BRIDGE DVR HV OSC 8SOIC
MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

Descriptions

Descriptions of Infineon IR2153SPBF provided by its distributors.

Driver 600V 0.4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC
Gate Driver IC, Half-Bridge, SOIC-8, IR2153SPBF
IR2153S Series Dual 10 V 200 mA Surface Mount Half Bridge Driver - SOIC-8
Self-Oscillating 600 V Half Bridge Driver IC with typical 0 A source and 0 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET Driver IC; Device Type:Half-Bridge; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:45ns ;RoHS Compliant: Yes
DRIVER, MOSFET/IGBT, HALF BRIDGE, SMD; Device Type:MOSFET; Module Configuration:Half Bridge; Output Delay:660ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2153; IC Generic Number:2153; Logic Function Number:2153; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current Min:400mA; Output Source Current Min:200mA; Output Voltage:625.3V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:16.8V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2153SPBF
  • SP001535542