Infineon IR2136PBF

Tube IR2136 Half-Bridge 1996 gate driver 125ns 50ns -40C~150C TJ 200mA 350mA 0.8V 3V
$ 3.32
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2136PBF.

SHENGYU ELECTRONICS

Datasheet36 pages17 years ago

IHS

Newark

iiiC

Entegreci

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IR2136PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-05-31

Related Parts

Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube

Descriptions

Descriptions of Infineon IR2136PBF provided by its distributors.

Tube IR2136 Half-Bridge 1996 gate driver 125ns 50ns -40C~150C TJ 200mA 350mA 0.8V 3V
3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP28
IR2136 Series 600 V 200 mA 20 V Supply Six 3 Phase Bridge Driver - PDIP-28
600 V three-phase gate driver IC with enable, fault reporting and over current protection, PDIP28, RoHS
Infineon SCT
Driver 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin PDIP W Tube
MOSFET Driver IC; Device Type:Bridge; Supply Voltage Min:12V; Supply Voltage Max:25V; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:50ns; High Side MOSFET Drive Type:Bootstrapped ;RoHS Compliant: Yes
600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in 28 Lead PDIP package for IGBTs and MOSFETs. Also available in 44 Lead PLCC and 28 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for all channels; Over-current shutdown turns off all six drivers; Independent 3 half-bridge drivers; Matched propagation delay for all channels; Cross-conduction prevention logic; Low side output out of phase with inputs. High side outputs out of phase; 3.3 V logic compatible; Lower di/dt gate drive for better noise immunity; Externally programmable delay for automatic fault clear; Variations include IR21363
DRIVER, MOSFET, 3PH HIGH/LOW, 2136; Device Type:MOSFET; Module Configuration:3-Phase Bridge; Peak Output Current:350mA; Output Resistance:50ohm; Input Delay:400ns; Output Delay:380ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2136; IC Generic Number:2136; Logic Function Number:2136; No. of Outputs:6; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current + Max:250mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1.5W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:12V
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2136
  • IR2136PBF.
  • IRFIR2136PBF
  • SP001544476