Infineon IR21368SPBF

Tube IR21368SPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 1.6W
$ 3.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21368SPBF.

SHENGYU ELECTRONICS

Datasheet36 pages17 years ago

IHS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Infineon IR21368SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) IR21362SPBF Half-Bridge 2005 gate driver 190ns 125C 200mA 350mA 1.6W
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
600 V THREE PHASE DRIVER IC W/ INTGR BSF & INTEGR OPERAMPL | Infineon IRS2330DSTRPBF
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MicrochipMIC4609YWM-TR
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Descriptions

Descriptions of Infineon IR21368SPBF provided by its distributors.

Tube IR21368SPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 1.6W
Driver 600V 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube
600 V three-phase gate driver IC with over current protection, enable and fault reporting, SOIC 28W, RoHS
Infineon SCT
DRIVER, MOSFET, 3PH HIGH/LOW, 21368; Driver IC Type:MOSFET; No. of Outputs:6; Voltage, Output:620V; Output Current:200mA; Power Dissipation Pd:1.6W; Voltage, Supply Min:10V; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Base Number:21368; IC Generic Number:21368; Logic Function Number:21368; Max Output Current +:250mA; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Min Output Sink Current:250mA; Min Output Source Current:120mA; Voltage, Vcc Max:20V; Voltage, Vcc Min:10V
600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for all channels; Over-current shutdown turns off all six drivers; Independent 3 half-bridge drivers; Matched propagation delay for all channels; Cross-conduction prevention logic; Low side output out of phase with inputs. High side outputs out of phase; 3.3 V logic compatible; Lower di/dt gate drive for better noise immunity; Externally programmable delay for automatic fault clear; Variations include IR21363
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21368SPBF.
  • IRFIR21368SPBF
  • SP001539784