Infineon IR21363JPBF

Tube IR21363JPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
$ 4.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21363JPBF.

IHS

Datasheet36 pages17 years ago
Datasheet36 pages17 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.89
$ 3.27
Stock
71,512
117,251
Authorized Distributors
4
5
Case/Package
LCC
PLCC
Number of Pins
44
44
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
350 mA
350 mA
Rise Time
190 ns
190 ns
Fall Time
75 ns
75 ns
Min Supply Voltage
12 V
12 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IR21363JPBF provided by its distributors.

Tube IR21363JPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.35A, CMOS, PQCC32
600 V three-phase gate driver IC with over current protection, enable and fault reporting, PLCC44, RoHS
Infineon SCT
DRIVER, MOSFET, 3PH HIGH/LOW, 21363; Driver IC Type:MOSFET; Outputs, No. of:6; Voltage, Output:620V; Output Current:200mA; Power, Dissipation Pd:2W; Voltage, Supply Min:12V; Case Style:PLCC; No. of Pins:44; Operating Temperature ;RoHS Compliant: Yes
600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead SOICWB. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 12 V to 20 V; Undervoltage lockout for all channels; Over-current shutdown turns off all six drivers; Independent 3 half-bridge drivers; Matched propagation delay for all channels; Cross-conduction prevention logic; Low side output out of phase with inputs. High side outputs out of phase; 3.3 V logic compatible; Lower di/dt gate drive for better noise immunity; Externally programmable delay for automatic fault clear; Variations include IR21363

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21363JPBF.
  • IRFIR21363JPBF
  • SP001540156