Infineon IR2131JTRPBF

Tape & Reel (TR) IR2131JPBF Half-Bridge 1996 gate driver 150ns -40C~150C TJ 250mA 500mA 2W
$ 6.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2131JTRPBF.

SHENGYU ELECTRONICS

Datasheet10 pages21 years ago

iiiC

Inventory History

3 month trend:
-0.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

600 V THREE PHASE DRIVER IC W/ INTEGR OPERAMPL (NO IBSF) | Infineon IRS2332JTRPBF
High Voltage, High Speed Power Mosfet And Igbt Driver With Three Independent Hig, PLCC44, RoHS

Descriptions

Descriptions of Infineon IR2131JTRPBF provided by its distributors.

Tape & Reel (TR) IR2131JPBF Half-Bridge 1996 gate driver 150ns -40C~150C TJ 250mA 500mA 2W
20 V 500 mA Half-Bridge Gate Driver IC Inverting- PLCC-44 32 Leads (16.58x16.58)
IC DRIVER BRIDGE 3-PHASE 44-PLCC / Driver 600V 0.5A 6-OUT High and Low Side Inv 32-Pin PLCC T/R
3 Phase Driver, Inverting Input, Independent High and Low Side, 700ns Deadtime
600 V three-phase gate driver IC with over current protection, shutdown and fault reporting, PLCC44, RoHS
Infineon SCT
Driver IC; Device Type:IGBT/MOSFET; No. of Outputs:6; Output Voltage:620V; Output Current:500mA; Power Dissipation, Pd:2W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:PLCC; No. of Pins:44 ;RoHS Compliant: Yes
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 28 Lead SOICWB. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for all channels; Over-current shutdown turns off all six drivers; Independent 3 high side and 3 low side drivers; Matched propagation delay for all channels; 2.5 V logic compatible; Outputs out of phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2131JTRPBF
  • SP001535332