Infineon IR2131JPBF

Tube IR2131JPBF Half-Bridge 1996 gate driver 150ns -40C~150C TJ 250mA 500mA 2W
$ 5.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2131JPBF.

IHS

Datasheet10 pages21 years ago
Datasheet10 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-09-30

Related Parts

Tape & Reel (TR) IRS2332JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W
Tape & Reel (TR) IRS26310DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W

Descriptions

Descriptions of Infineon IR2131JPBF provided by its distributors.

Tube IR2131JPBF Half-Bridge 1996 gate driver 150ns -40C~150C TJ 250mA 500mA 2W
3 HIGH SIDE AND 3 LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.5A, PQCC32
3 PHASE DRIVER, INVERTING INPUT, INDEPENDENT HIGH AND LOW SIDE, 700NS DEADTIME I
600 V three-phase gate driver IC with over current protection, shutdown and fault reporting, PLCC44, RoHS
Infineon SCT
DRIVER, 3PH INVERT, HIGH/LOW, 2131; Driver IC Type:MOSFET; No. of Outputs:6; Voltage, Output:620V; Output Current:200mA; Voltage, Supply Min:10V; Case Style:PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +125°C; Base Number:2131; IC Generic Number:2131; Logic Function Number:2131; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Logic IC Function:3Hi & 3Lo MO Driver; Max Output Source Current:250mA; Min Output Sink Current:420mA; Min Output Source Current:200mA; Output Sink Current:500mA; Time, t Off:600ns; Time, t On:1300ns; Voltage, Vcc Max:25V; Voltage, Vcc Min:10V
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 28 Lead SOICWB. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for all channels; Over-current shutdown turns off all six drivers; Independent 3 high side and 3 low side drivers; Matched propagation delay for all channels; 2.5 V logic compatible; Outputs out of phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2131JPBF.
  • IRFIR2131JPBF
  • SP001547332