Infineon IR2112SPBF

600 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
$ 2.313
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2112SPBF.

IHS

Datasheet18 pages21 years ago
Datasheet18 pages21 years ago

SHENGYU ELECTRONICS

Burklin Elektronik

iiiC

Inventory History

3 month trend:
+18.87%

CAD Models

Download Infineon IR2112SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-05-15
LTD Date2026-11-15

Related Parts

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Infineon IR2112SPBF provided by its distributors.

600 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
Gate Driver IC, High-Side or Low-Side, SOIC-16, IR2112SPBF
IR2112 Series 600 V 250 mA 20 V Supply Dual High And Low Side Driver - SOIC-16
80ns 2 10V 180ns 20V 6V,9.5V Non-Inverting IGBT,MOSFET,N 40ns , 250mA,500mA SOIC-16 2.35mm
HIGH AND LOW SIDE DRIVER, SHUTDOWN INPUT IN A 16-LEAD SOIC PACKAGE
EiceDRIVER™ 600 V high and low-side gate driver IC with typical 0.25 A source and 0.5 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP.
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...25 V Input: logic input Package: SO-16 Sink output current: 0.42 A Source output current: 0.2 A
MOSFET DRIVER, HIGH/LOW-SIDE, SOIC16; No. of Channels:2Channels; Driver Configuration:High Side and Low Side; Power Switch Type:MOSFET; No. of Pins:16Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:250mA RoHS Compliant: Yes
DRIVER, MOSFET HIGH/LOW, 2112, SOIC16; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:420mA; Input Delay:125ns; Output Delay:105ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2112; IC Generic Number:2112; Logic Function Number:2112; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:1.25W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:105ns; Turn On Time:125ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2112SPBF .
  • IR2112SPBF.
  • IRFIR2112SPBF
  • SP001544574