Infineon IR1167ASTRPBF

Tape & Reel (TR) IR1167ASPBF Low-Side 2006 gate driver 180ns -25C~125C TJ 2A 7A 970mW
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR1167ASTRPBF.

SHENGYU ELECTRONICS

Datasheet25 pages12 years ago

Newark

iiiC

Inventory History

3 month trend:
+12.44%

CAD Models

Download Infineon IR1167ASTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipMIC4420YM
MOSFET and Power Driver 6A Single Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4420YM-TR
MOSFET Driver, Non Inverting, 4.5V-18V supply, 6A and 1.7 ohm output, SOIC-8
MicrochipMIC4420ZM
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC DRIVER MOSFET 6A LOSIDE 8SOIC
MicrochipMIC4429CM-TR
Non-RoHS Compliant Surface Mount Contains Lead Single IC Gate Driver 18V 1.04W 6A 150C

Descriptions

Descriptions of Infineon IR1167ASTRPBF provided by its distributors.

Tape & Reel (TR) IR1167ASPBF Low-Side 2006 gate driver 180ns -25C~125C TJ 2A 7A 970mW
Gate Driver, 1 Channels, Isolated, Low Side, MOSFET, 8 Pins, NSOIC
IR1167ASTRPBF, MOSFET POWER DRIVER 7A HALF BRIDGE, 12 - 18 V, 8-PIN SOIC
IR1167 Series 20 V 500 kHz Flyback Surface Mount Switching Regulator - SOIC-8
18ns 1 12V 60ns 18V 2V,2.15V Non-Inverting MOSFET,N 10ns 2A,7A SOIC-8 , 1.75mm
Smart secondary side driver IC designed to drive N-Channel MOSFETs used as synchronous rectifiers in isolated flyback converters.
IC, MOSFET DRIVER, N-CH, 8SOIC; Device Type:MOSFET; Module Configuration:N Channel; Peak Output Current:7A; Output Resistance:4ohm; Input Delay:60ns; Output Delay:40ns; Supply Voltage Range:12V to 18V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (15-Dec-2010); Package / Case:SOIC; No. of Outputs:1; Output Current:7A; Output Voltage:200V; Power Dissipation Pd:970mW; Supply Voltage Max:20V; Supply Voltage Min:11.3V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR1167ASTRPBF.
  • IRFIR1167ASTRPBF