Microchip MIC4420ZM

Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC DRIVER MOSFET 6A LOSIDE 8SOIC
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4420ZM.

Microchip

Datasheet26 pages4 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-8.60%

CAD Models

Download Microchip MIC4420ZM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.89
$ 0.89
Stock
201,609
826,549
826,549
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Single
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
35 ns
30 ns
30 ns
Fall Time
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.04 W
-
-

Supply Chain

Projected EOL Date2034-08-26
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMIC4420YM-TR
MOSFET Driver, Non Inverting, 4.5V-18V supply, 6A and 1.7 ohm output, SOIC-8
MicrochipMIC4420YM
MOSFET and Power Driver 6A Single Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4429CM-TR
Non-RoHS Compliant Surface Mount Contains Lead Single IC Gate Driver 18V 1.04W 6A 150C
MicrochipTC4420EOA713
Tape & Reel (TR) TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 470mW

Descriptions

Descriptions of Microchip MIC4420ZM provided by its distributors.

Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC DRIVER MOSFET 6A LOSIDE 8SOIC
TEXAS INSTRUMENTS LMT84LP Temperature Sensor IC, Analogue, 0.4C, -50 C, 150 C, TO-92, 3 Pins
MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8
Tube MIC4420 Low-Side 2005 gate driver 35ns 70C 6A 6A 1.04W
12ns 1 4.5V 75ns 18V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 6A,6A SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.