Infineon IR1155SPBF

Power Factor Correction CONTRLR 0.175mA 48kHz to 200kHz 8-Pin SOIC N Tube/Bulk
$ 1.958
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR1155SPBF.

SHENGYU ELECTRONICS

Datasheet21 pages15 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.958
$ 0.83
Stock
223,333
207,602
Authorized Distributors
2
2
Topology
Boost
Boost
Max Input Voltage
19 V
17 V
Min Input Voltage
12 V
10.8 V
Switching Frequency
200 kHz
66 kHz
Case/Package
SOP
SOP
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
150 °C
125 °C
Min Operating Temperature
-40 °C
-25 °C
Max Output Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Infineon IR1155SPBF provided by its distributors.

Power Factor Correction CONTRLR 0.175mA 48kHz to 200kHz 8-Pin SOIC N Tube/Bulk
Tube IR1155SPBF e3 BOOST power factor correction device 12V~19V 200kHz 175muA 1.5mm
Adjustable Frequency One Cycle Control PFC IC, SOIC 8N, RoHS
Infineon SCT
Power Factor Controller, Current-mode, 200kHz Switching Freq-Max, PDSO8
IC PFC CTLR CCM ADJUSTABLE 8SOIC
IC, PFC CONTROLLER, 20V, SOIC-8
PWM PFC Controller IC 48-200kHz SO-8
IC, PFC CONTROLLER, 20V, SOIC-8; UVLO:9.8V; Supply Voltage Range:12V to 20V; Startup Current:175µA; Operating Supply Current:10mA; Digital IC Case Style:SOIC; No. of Pins:8; Duty Cycle (%):99%; Frequency:200kHz ;RoHS Compliant: Yes
Benefits: PFC IC with IR proprietary "One Cycle Control"; Continuous conduction mode boost type PFC; Programmable switching frequency (50k-200kHz); Average current mode control; Output overvoltage protection; Open loop protection; Cycle by cycle peak current limit; VCC under voltage lockout; Programmable soft start; Micropower startup; User initiated micropower "Sleep Mode"; OVP/EN pin internal filtering for higher noise immunity; 1.5A peak gate drive; Latch immunity and ESD protection | Target Applications: PFC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR1155SPBF.
  • IRFIR1155SPBF
  • SP001563384