Infineon IPZ60R099C7XKSA1

Power MOSFET, N Channel, 600 V, 22 A, 99 Milliohms, TO-247, 4 Pins, Through Hole
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPZ60R099C7XKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-0.00%

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trans MOSFET N-CH 650V 24A 4-Pin(4+Tab) TO-247 Tube
Trans MOSFET N-CH 650V 30A 4-Pin TO-247 Tube
STMicroelectronicsSTW48N60M2-4
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO247-4 package
MOSFET N-CH 600V 35A TO247-4 / N-Channel 600 V 35A (Tc) 162W (Tc) Through Hole PG-TO247-4
STMicroelectronicsSTW56N60M2-4
N-channel 600 V, 0.045 Ohm typ., 52 A MDmesh M2 Power MOSFET in a TO247-4 package
Trans MOSFET N-CH 650V 77.5A 4-Pin TO-247 Tube

Descriptions

Descriptions of Infineon IPZ60R099C7XKSA1 provided by its distributors.

Power MOSFET, N Channel, 600 V, 22 A, 99 Milliohms, TO-247, 4 Pins, Through Hole
Trans MOSFET N-CH 600V 22A 4-Pin(4+Tab) TO-247 Tube
CoolMOS™ C7 superjunction MOSFET offers best-in-class performance in PFC and LLC topologies, PG-TO247-4, RoHS
Infineon SCT
N-Ch 600V 22A 110W 0,099R TO247-4
Power Field-Effect Transistor, 22A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
110W(Tc) 20V 4V@ 490¦ÌA 42nC@ 10 V 1N 600V 99m¦¸@ 9.7A,10V 22A 1.819nF@400V TO-247-4 16.13mm*5.21mm*21.1mm
MOS Power Transistors HV (>= 200V)
Avnet Japan
IPZ60R099 - 600V COOLMOS N-CHANN
Mosfet, N-Ch, 600V, 22A, 110W, To-247; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.085Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon Technologies IPZ60R099C7XKSA1
The 600V CoolMOS™ C7 superjunction (SJ) MOSFET series offers a ~50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. The IPL60R185C7 is also a perfect match for high-power-density charger designs.Efficiency and TCO (total cost of ownership) applications such as hyperdata centers and high efficiency telecom rectifiers (>96%) benefit from the higher efficiency offered by CoolMOS™ C7. Gains of 0.3% to 0.7% in PFC and 0.1% in LLC topologies can be achieved. In the case of a 2.5kW server PSU, for example, using 600V CoolMOS™ C7 SJ MOSFETs in a TO-247 4pin package can result in energy cost reductions of ~10% for PSU energy loss.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPZ60R099C7
  • SP001298006