Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH22N60N

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-247
$ 3.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH22N60N.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages12 years ago

onsemi

Factory Futures

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCH22N60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-06-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTW33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
STMicroelectronicsSTW26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in TO-247 package
onsemiFCH25N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 126 mΩ, TO-247
STMicroelectronicsSTW28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 23 A, 165 mΩ, TO-247
MOSFET N-CH 600V 23.8A TO247-3 N-Channel 600 V 23.8A (Tc) 176W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of onsemi FCH22N60N provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-247
Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-247 Tube / MOSFET N-CH 600V 22A TO-247
Power Field-Effect Transistor, 22A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
205W(Tc) 30V 4V@ 250µA 45nC@ 10 V 1individualNChannel 600V 165mΩ@ 11A,10V 22A 1.95nF@100V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
MOSFET,N CH,600V,22A,TO247; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.14ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:205W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH22N60N.