Infineon IPW65R190CFDFKSA1

Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-247 Tube
$ 1.689
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R190CFDFKSA1.

IHS

Datasheet20 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW65R190CFDFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.689
$ 1.94
Stock
51,429
45,420
Authorized Distributors
3
1
Mount
-
Through Hole
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vds)
650 V
650 V
Continuous Drain Current (ID)
17.5 A
17.5 A
Threshold Voltage
-
-
Rds On Max
-
190 mΩ
Gate to Source Voltage (Vgs)
-
30 V
Power Dissipation
151 W
151 W
Input Capacitance
-
1.85 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-05-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-02-17
LTD Date2023-02-17

Descriptions

Descriptions of Infineon IPW65R190CFDFKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Superjunction Mosfet FET, TO-247
Infineon NChannel EnhancedMOSTube CoolMOS CFDseries, Vds=650 V, 17.5 A, TO-247encapsulation, Through hole mounting, 3Pin
MOSFET, N CH, 700V, 17.5A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 17.5A; Drain Source Voltage Vds: 700V; On Resistance Rds(on): 0.445ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000905376