Infineon IPU80R1K4CEBKMA1

Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-251 Tube
$ 0.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPU80R1K4CEBKMA1.

IHS

Datasheet15 pages0 years ago

Infineon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPU80R1K4CEBKMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-15
LTD Date2017-05-15

Related Parts

STMicroelectronicsSTU5N62K3
N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in IPAK package
MOSFET N-CH 800V 4A TO251-3 / N-Channel 800 V 4A (Tc) 32W (Tc) Through Hole PG-TO251-3-11
STMicroelectronicsSTU7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a IPAK package
onsemiFCU5N60TU
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, IPAK
STMicroelectronicsSTU6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in IPAK package
MOSFET N-CH 650V 4.3A TO251 / N-Channel 650 V 4.3A (Tc) 37W (Tc) Through Hole TO-251

Descriptions

Descriptions of Infineon IPU80R1K4CEBKMA1 provided by its distributors.

Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-251 Tube
N-CH 800V 3,9A 1400mOhm TO251-3
Power Field-Effect Transistor, 3.9A I(D), 800V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
IPU80R1K4 - 800V COOLMOS N-CHANNEL POWER;
800V CoolMOS™ CE is Infineon’s high performance device family offering 800 volts break down voltage, PG-TO251-3, RoHS
Infineon SCT
800V CoolMOS CE is Infineons high performance device family offering 800 volts break down voltage. The CE targets consumer electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS family, Infineon combines long experience as the leading superjunction MOSFET supplier with best-in-class innovation. | Summary of Features: Low specific on-state resistance (R DS(on)*A); Very low energy storage in output capacitance (E oss) @ 400V; Low gate charge (Q g); Field-proven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding price/performance; High reliability; Ease-of-use | Target Applications: LED lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001100620