Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STU7N65M2

N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a IPAK package
$ 0.936
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STU7N65M2.

IHS

Datasheet18 pages11 years ago

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download STMicroelectronics STU7N65M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTU9N65M2
N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in IPAK package
STMicroelectronicsSTU6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in IPAK package
MOSFET N-CH 650V 4.3A TO251 / N-Channel 650 V 4.3A (Tc) 37W (Tc) Through Hole TO-251
STMicroelectronicsSTU9HN65M2
N-channel 650 V, 0.71 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in IPAK package
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) IPAK
N-Channel Power MOSFET, UniFETTM II, 600 V, 5.5 A, 1.25 Ω, IPAK

Descriptions

Descriptions of STMicroelectronics STU7N65M2 provided by its distributors.

N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a IPAK package
Power Field-Effect Transistor, 5A I(D), 650V, 1.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
60W(Tc) 25V 4V@ 250µA 9nC@ 10 V 1individualNChannel 650V 1.15Ω@ 2.5A,10V 5A 270pF@100V IPAK,TO-251 Through hole mounting
MOSFET, N CHANNEL, 650V, 5A, TO-251-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 5A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.98ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics