Vishay IRFU420PBF

Transistor MOSFET N-CH 500V 2.4A 3-Pin (3+Tab) IPAK
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFU420PBF.

Newark

Datasheet13 pages5 years ago
Datasheet11 pages14 years ago
Datasheet8 pages16 years ago
Datasheet6 pages29 years ago
Datasheet11 pages11 years ago

Farnell

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-89.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 400 V 1.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single N-Channel 600 V 4.4 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single N-Channel 400 V 3.6 Ohms Through Hole Power Mosfet - IPAK (TO-251)
STMicroelectronicsSTU3LN62K3
N-channel 620 V, 2.5 Ω , 2.5 A SuperMESH3™ Power MOSFET DPAK, TO-220FP, TO-220, IPAK
STMicroelectronicsSTD3NK50Z-1
STMICROELECTRONICS STD3NK50Z-1 MOSFET Transistor, N Channel, 1.15 A, 500 V, 2.8 ohm, 10 V, 3.75 V
STMicroelectronicsSTD3NK60Z-1
Transistor MOSFET N-CH 600V 2.4A 3-Pin (3+Tab) IPAK Tube

Descriptions

Descriptions of Vishay IRFU420PBF provided by its distributors.

Transistor MOSFET N-CH 500V 2.4A 3-Pin (3+Tab) IPAK
Single N-Channel 500 V 3 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single-Gate MOSFET Transistors N-Chan 500V 2.4 Amp
Vishay N-Channel MOSFET, Vds=500V, 2.4A, IPAK (TO-251), TH, 3-Pin
Pwr MOSFET, 500V Single N-Ch. HEXFET; I-PAK
Mosfet N-Channel 500V Rohs Compliant: No
MOSFET, N, 500V, 2.4A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.4A; Drain Source Voltage Vds:500V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:42W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:2.4A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3°C/W; Lead Length:9.65mm; Lead Spacing:2.28mm; No. of Transistors:1; Package / Case:IPAK; Power Dissipation Pd:42W; Power Dissipation Pd:42W; Pulse Current Idm:7.7A; Termination Type:Through Hole; Turn Off Time:16ns; Turn On Time:8.6ns; Voltage Vds Typ:500V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU420PBF.