Infineon IPP77N06S212AKSA2

Trans MOSFET N-CH 55V 77A Automotive 3-Pin(3+Tab) TO-220 Tube
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP77N06S212AKSA2.

IHS

Datasheet8 pages20 years ago

TME

iiiC

Inventory History

3 month trend:
-9.06%

CAD Models

Download Infineon IPP77N06S212AKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

55V, N-Ch, 11 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Trans MOSFET N-CH 55V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
55V, N-Ch, 8.5 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
STMicroelectronicsSTP80NF70
Trans MOSFET N-CH 68V 98A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 68V 98A TO-220AB
onsemiFDP3205
Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB Rail
STMicroelectronicsSTP100N6F7
N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a TO-220 package

Descriptions

Descriptions of Infineon IPP77N06S212AKSA2 provided by its distributors.

Trans MOSFET N-CH 55V 77A Automotive 3-Pin(3+Tab) TO-220 Tube
55V, N-Ch, 12 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Infineon SCT
OPTIMOS POWER-TRANSISTOR Power Field-Effect Transistor, 77A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, Aec-Q101, N-Ch, 55V, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:77A; Drain Source Voltage Vds:55V; On Resistance Rds(On):0.0098Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPP77N06S212AKSA2
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP77N06S2-12
  • IPP77N06S212
  • IPP77N06S212AKSA1
  • SP000218172
  • SP001061292