Infineon IPP06CN10LG

Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP06CN10LG.

Farnell

Datasheet9 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-02-28
LTD Date2013-08-31

Related Parts

100V 100A 4.5m´Î@10V100A 214W 3.5V@150Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
onsemiFDP054N10
N-Channel 100 V 5.5 mO 203 nC Flange Mount PowerTrench® Mosfet - TO-220AB
STMicroelectronicsSTP165N10F4
N-channel 100 V, 4.1 mΩ, 160 A TO-220, H²PAK STripFET͐2;2; DeepGATE͐2;2; Power MOSFET
Trans MOSFET N-CH Si 100V 164A 3-Pin(3+Tab) TO-220 Rail
Trans MOSFET N-CH 100V 100A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IPP06CN10LG provided by its distributors.

Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220
214W(Tc) 20V 2.4V@ 180¦ÌA 124nC@ 10 V 1N 100V 6.2m¦¸@ 100A,10V 100A 11.9nF@50V TO-220 10mm*4.4mm*15.65mm
Compliant Through Hole 20.75 mm 7 ns 27 ns No SVHC 6.2 mΩ 1.85 V
Power Field-Effect Transistor, 100A I(D), 100V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 100A, 100V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:100V; On Resistance Rds(on):5.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.85V; Power Dissipation Pd:214W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; Current Id Max:100A; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP06CN10L G