Infineon IPP023NE7N3GXKSA1

Transistor MOSFET N-Channel 75V 120A 3-Pin TO-220
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP023NE7N3GXKSA1.

IHS

Datasheet10 pages15 years ago

Upverter

Inventory History

3 month trend:
+5.33%

CAD Models

Download Infineon IPP023NE7N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTP210N75F6
N-channel 75 V, 3 mOhm, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP140NF75
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET
STMicroelectronicsSTP160N75F3
N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
Trans MOSFET N-CH 80V 100A 3-Pin(3+Tab) TO-220
214W 20V 3.1V 88nC@ 10V 1N 75V 3.4m¦¸@ 10V 100A 6.11nF@ 37.5V TO-220 10mm*4.4mm*15.65mm
Power MOSFET, N Channel, 80 V, 100 A, 0.0028 ohm, TO-220, Through Hole

Descriptions

Descriptions of Infineon IPP023NE7N3GXKSA1 provided by its distributors.

Transistor MOSFET N-Channel 75V 120A 3-Pin TO-220
MOSFET 75V 120A 2.3mOHM TO220 RoHSconf
Power Field-Effect Transistor, 120A I(D), 75V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 75V, 120A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0021ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:300W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
The 75V OptiMOS™ technology specializes in synchronous rectification applications. Based on the leading 80V technology these 75V products feature simultaneously lowest on-state resistances and superior switching performance.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 120 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 2.3 / Gate-Source Voltage V = 20 / Fall Time ns = 22 / Rise Time ns = 26 / Turn-OFF Delay Time ns = 70 / Turn-ON Delay Time ns = 19 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220-3 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 300

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP023NE7N3 G
  • IPP023NE7N3G
  • SP000641722